STMicroelectronics L99MH94/L99MH92 Half-Bridge Pre-Drivers

STMicroelectronics L99MH94/L99MH92 Quad and Dual Half-Bridge Pre-Drivers are dedicated to controlling up to eight N-channel MOSFETs. It is intended for DC motor control applications such as automotive power seat control or other applications. A 24-bit serial peripheral interface (SPI) is used to configure and control the eight half-bridges. SPI status registers provide high-level diagnostic information, including supply-voltage monitoring, charge-pump voltage monitoring, temperature warnings, and overtemperature shutdown.

Each gate driver independently monitors its external MOSFET's drain-source voltage for fault conditions. The L99MH94/L99H92 support indirect current measurement on external MOSFETs, enabling cost savings and lower system complexity by eliminating the need for shunt resistors. A more efficient gate-current control of the external MOSFETs, called "three-stage gate current", reduces electromagnetic interference (EMI) and optimizes it.

Protection features (drain-source monitoring for short-circuit detection, overtemperature warning and shutdown, timeout watchdog for MCU control, detailed off-state diagnostics via SPI) ensure ASIL-B compliance with ISO 26262. The STMicroelectronics L99MH94 is housed in VFQFN48L and VFQFN32L packages with an exposed pad; the L99MH92 is housed in a VFQFN32L package with an exposed pad. These packages have wettable flanks for easy visual inspection of the solder joint.

Features

  • AEC-Q100 qualified
  • ISO26262 compliant, covering ASIL-B safety integrity level
  • Quad (L99MH94) and dual (L99MH92) half-bridge, or dual (L99MH94) and single (L99MH92) H-Bridge, pre-driver
  • Independent channel driver up to 4x (L99MH94) and 2x (L99MH92) high-side or 4x (L99MH94) and 2x (L99MH92) low-side
  • Driving logic permits any H-bridge configuration, pairing different half-bridges, using the internal gate drivers (GHx/SHx/GLx can be associated with any GHy/SHy/GLy)
  • Support logic level and standard level MOSFETs
  • Control of reverse battery protection MOSFET
  • Fully configurable half-bridge driver in case of fault occurrence
  • Generator mode for power trunk/tailgate applications
  • Supporting indirect current measurement of external MOSFETs
  • Adaptive MOSFET gate control
    • Three-step gate control of external HS/LS
    • Improved electromagnetic emission
    • Programmable gate current up to 120mA
    • Reduced switching losses in PWM mode
  • SPI configurable overvoltage threshold
  • Vds monitoring
  • Low IQ (1.05μA) in reset mode
  • High-side and low-side are capable of protection and diagnosis
  • Two external diodes control - needed for assisting calibration of indirect current measurement, can be used for steady temperature monitoring
  • Drain-source monitoring for short circuit detection
  • Overtemperature warning and shutdown
  • Timeout watchdog for MCU control
  • Detailed off-state diagnostic (open load, short circuit to battery or short circuit to GND) via SPI
  • Three PWM inputs
    • High-side and low-side PWM capable
    • Active freewheeling
    • Up to 50kHz PWM frequency
  • Out-of-frame serial peripheral interface (SPI), 24-bit
  • QFN package with wettable flanks
  • Green product (RoHS-compliant)

Applications

  • Seat control
  • Steering column and gas pedal adjustment
  • Sunroofs, sliding doors, window lifts, seat-belt pre-tensioners, cargo covers, and washer pumps
  • Engine vibrations compensation systems
  • Power lift gates
  • Central door locks

L99MH2 Block Diagram

Block Diagram - STMicroelectronics L99MH94/L99MH92 Half-Bridge Pre-Drivers

L99MH94 Block Diagram

Block Diagram - STMicroelectronics L99MH94/L99MH92 Half-Bridge Pre-Drivers
Yayınlandı: 2026-04-08 | Güncellenmiş: 2026-08-17