STMicroelectronics MLPF-WB-05D3 2.4GHz Low-Pass Filter
STMicroelectronics MLPF-WB-05D3 2.4GHz Low-Pass Filter integrates an impedance matching network and a harmonics filter. The matching impedance network has been tailored to maximize the RF performances of the STM32WBA CSP series. This device uses STMicroelectronics IPD technology on a non-conductive glass substrate, which optimizes RF performance. Typical applications include BLUETOOTH® 5, OpenThread®, Zigbee®, IEEE 802.15.4, and items optimized for the STM32WBA CSP series.Features
- Integrated impedance matching to the STM32WBA CSP series
- 50Ω nominal impedance on the antenna side
- Deep rejection harmonics filter
- Low insertion loss
- Small footprint
- Low profile of ≤630μm after reflow
- High RF performances
- RF BOM and area reduction
- ECOPACK2 compliant component
Applications
- Bluetooth 5
- OpenThread
- Zigbee
- IEEE 802.15.4
- Optimized for the STM32WBA CSP series
Land Pattern
Yayınlandı: 2025-10-17
| Güncellenmiş: 2025-11-07