STMicroelectronics STPS41H100C 100V Power Schottky Rectifiers
STMicroelectronics STPS41H100C 100V Power Schottky Rectifiers are dual center tab Schottky rectifiers suited for switch mode power supply and high-frequency DC-to-DC converters. These devices have a 40A average forward current (IF(AV)) rating per device and a storage temperature range of -65°C to +175°C. Packaged in D2PAK, I2PAK, and TO-220AB, the STMicroelectronics STPS41H100C devices are optimized for use in high-frequency inverters.Features
- Negligible switching losses
- Low leakage current
- There is a good trade-off between leakage current and forward voltage drop
- Low thermal resistance
- Avalanche specification
- ECOPACK® 2 compliant
Applications
- Switching diode
- SMPS
- DC-DC converter
- LED lighting
- Desktop power supply
Yayınlandı: 2024-10-02
| Güncellenmiş: 2024-10-11