STMicroelectronics Unique ID EEPROMs
STMicroelectronics Unique ID EEPROMs provide a seamless and ready-to-use solution designed to meet identification and traceability needs. Cost-effective, it allows developers to easily incorporate a serial number or unique ID into any application without additional components. This EEPROM, which includes reliable user memory and a factory-programmed, locked 128-bit unique identifier, is available in various densities from 32Kbits to 2Mbits. Building on the robust foundation of ST's serial EEPROM, this memory combines reliable storage with advanced identification features.
Features
- Robust data integrity
- 200 years of data retention
- 4M cycles endurance
- Ease of integration
- I2C interface, 1MHz/Fast-mode plus
- Jedec 8-pin package
- Unique ID
- 128-bit unique ID looked inside the EEPROM
- ST ensures the uniqueness of the Unique ID
- Plug and play
- Ready-to-use solution
- Save time on testing with optimized infrastructure
Applications
- Industrial
- Consumer
- Healthcare
- Personal electronics
Videos
Yayınlandı: 2026-02-13
| Güncellenmiş: 2026-02-16