STMicroelectronics X-NUCLEO-53L8A1 Sensor Expansion Board

STMicroelectronics X-NUCLEO-53L8A1 Sensor Expansion Board is an expansion board for any STM32 Nucleo board equipped with Arduino R3 connectors. It provides a complete evaluation kit that allows the user to learn, evaluate, and develop applications based on the VL53L8 series Time-of-Flight sensors.

The STMicroelectronics X-NUCLEO-53L8A1 expansion board is delivered with a cover glass holder. The user can fit three spacers of 0.25, 0.5, and 1mm height below the cover glass to simulate air gaps. Several ST expansion boards can be stacked through the Arduino® connectors, which allow, for example, the development of VL53L8 series ToF applications with Bluetooth® Low Energy or Wi-Fi® interfaces.

Features

  • VL53L8CX Time-of-Flight 8x8 multizone sensor with enhanced ranging performances
  • Accurate absolute ranging distance, independent of the reflectance of the target
  • Up to 400cm ranging
  • Histogram-based technology
  • Multiobject detection capability
  • 0.25, 0.5, and 1mm spacers to simulate air gaps
  • One cover glass to protect the sensor from dust
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino UNO R3 connectors
  • Full system software supplied, including code examples and a graphical user interface
  • RoHS, CE, UKCA, and China RoHS compliant
Yayınlandı: 2023-04-07 | Güncellenmiş: 2023-07-24