STMicroelectronics X-NUCLEO-ESE02A1 Secure Element Expansion Board
STMicroelectronics X-NUCLEO-ESE02A1 Secure Element Expansion Board is based on the STSAFE-L010 secure element. This expansion board is compatible with any STM32 Nucleo development board. The onboard STSAFE-L010 is compatible with the Arduino® UNO R3 connector and is customized with a standard profile for evaluation purposes. The STMicroelectronics X-NUCLEO-ESE02A1 expansion board is used in conjunction with the free STSELib middleware, which provides sample code to demonstrate how to implement security applications. Typical applications include authentication/embedded security for communications equipment, computers, and peripherals.
Features
- Onboard STSAFE-L010 customized with a standard evaluation profile
- Arduino UNO R3 connector
- Free drivers, middleware, and software samples compatible with the STM32 ODE
- RoHS and WEEE compliant
Applications
- Communications equipment
- Computers
- Peripherals
Yayınlandı: 2025-11-05
| Güncellenmiş: 2025-11-18