The STMicroelectronics ST25R300 manages frame coding and decoding in reader mode for standard applications. It supports ISO/IEC 14443 type A/B and ISO/IEC 15693 (single subcarrier only) and ISO/IEC 18092 communication protocols, and the detection, reading, and writing of NFC Forum type 1, 2, 3, 4, and 5 tags.
The PCB and the related tuning circuit are etched with an integrated HF reader/NFC initiator/NFC target IC with an antenna.
Features
- Onboard NFC card reader and host card emulation IC (ST25R300)
- NFC Forum NFC-A, NFC-B, NFC-F, and NFC-V poller
- NFC Forum NFC-A, NFC-F listener
- 13.56MHz inductive antenna, 47mm x 34mm, four turns, etched on PCB and associated tuning circuit
- Possible to drive two antennas in a single-ended configuration
- Six general-purpose LEDs
- Equipped with Arduino® UNO R3 connector
- Free comprehensive development firmware library compatible with STM32Cube and samples for ST25R300
- FCC certified
- RoHS and WEEE compliant
Applications
- EMVCo PCD 3.2a compliant contactless payment terminal
- Access control
- NFC Forum-compliant NFC universal devices
- WPC Qi out-of-band (OOB) communication and card protection NFC readers
- NFC wireless charging (WLC) pollers
- WPC Ki power transmitter (PTx) communications units
- ISO/IEC 14443 and ISO15693 compliant general-purpose NFC devices
- FeliCa readers/writers
Additional Resources
Board Layout
Yayınlandı: 2025-09-05
| Güncellenmiş: 2025-09-09