STMicroelectronics X-NUCLEO-NFC13A1 NFC Card Reader Expansion Board

STMicroelectronics X-NUCLEO-NFC13A1 NFC Card Reader Expansion Board is based on the ST25R210 device. The expansion board supports all five NFC Forum tag types in reader mode. The STMicroelectronics ST25R210 manages frame coding and decoding in reader mode for standard applications.

It supports ISO/IEC 14443 types A/B and ISO/IEC 15693 (single subcarrier only), as well as ISO/IEC 18092 communication protocols, and the detection, writing, and reading of NFC Forum type 1, 2, 3, 4, and 5 tags. The device includes an integrated HF reader, NFC initiator, and NFC target IC with an antenna etched on the PCB and the related tuning circuit.

Features

  • On-board NFC card reader and host card emulation IC (ST25R210)
  • NFC Forum NFC-A, NFC-B, NFC-F, and NFC-V poller
  • NFC Forum NFC-A, NFC-F listener
  • 13.56 MHz inductive antenna, 47 x 34 mm, four turns, etched on PCB and associated tuning circuit
  • Compatible with STM32 Nucleo boards for easy and quick development
  • Six general-purpose LEDs
  • Equipped with Arduino® UNO R3 connector
  • Free comprehensive development firmware library compatible with STM32Cube and samples for ST25R210
  • FCC certified
  • RoHS and WEEE compliant

Applications

  • Access control
  • Aliro ready
  • NFC Forum-compliant NFC universal device
  • WPC Qi out-of-band (OOB) communication and card protection NFC reader
  • WPC Ki power transmitter (PTx) communications unit
  • ISO/IEC 14443 and ISO15693 compliant general-purpose NFC device
  • FeliCa™ reader/writer
Yayınlandı: 2026-06-24 | Güncellenmiş: 2026-06-29