STMicroelectronics AEK-MCU-C4MINI1 Motor Control Evaluation Board

STMicroelectronics AEK-MCU-C4MINI1 Motor Control Evaluation Board has a user-friendly interface for rapid ECU prototyping. The STMicroelectronics AEK-MCU-C4MINI1 supports basic motor control drives, serial communication ports, and dual connection LCD resistive displays. Designed for automotive and transportation applications, the board includes a dedicated cryptography MCU core for hardware security alongside dual 180MHz 32-bit cores on the SPC58EC80E5 MCU with 4MB flash memory. The layout accelerates user development and offers straightforward prototyping and evaluation. Standardized connectors grouped by function types enhance peripheral access, while the board features the VNH7040AY embedded H-bridge motor driver with advanced diagnostic capabilities. It also provides dedicated 5V or 3.3V supply options with a maximum current of 2.75A.

Features

  • SPC58EC80E5 microcontroller 32-bit power architecture e200z4d dual core, 4224kB flash + 128kB data flash in eTQFP144 package
  • Integrated programmer and debugger (1x USB virtual COM port and JTAG)
  • 3x integrated CAN FD transceivers
  • 1x integrated LIN transceiver
  • 5x user push buttons and 5x generic LEDs
  • Reset button
  • 5x connectors (8x pins each) with pre-allocated GPIOs, ADCs, and signals
  • 6x SPI ports (2x CS each)
  • 2x enhanced modular IO subsystems (eMIOS) that feature
    • Generation or measurement of time events on up to 2x32 timed I/O channels with a 16-bit counter resolution
    • Support for configurable trigger outputs for ADC conversion for synchronization with channel output waveforms
    • Shared or independent time bases
    • Motor control capability
  • 9x ADCs
  • 5x interrupts
  • 11x GPIOs
  • 8x timers
  • 3x connectors for serial communication
    • I2C
    • LIN
    • UART
  • Reverse battery-protection dedicated circuit
  • 2x dedicated connectors, 1x on each side of the board, to plug the AEK-LCD-DT028V1 display board
  • 1x VNH7040AY integrated H-bridge motor driver for DC motors
  • 2x VND7E040AJ double-channel high-side drivers
  • 2x L5963 integrated DC-DC converters, 1x for internal power supply and 1x for external power supply up to 2.75A (5V and 3.3V)
  • 2x connectors for 12V power supply
  • 165mm x 105mm compact size
  • Included in the AutoDevKit ecosystem

Applications

  • Automotive motor control
  • Body and convenience
  • Chassis and safety
  • Electro-mobility
Yayınlandı: 2024-07-10 | Güncellenmiş: 2024-07-25