STMicroelectronics AEKD-AFLLIGHT1 Adaptive Front Lighting System
STMicroelectronics AEKD-AFLLIGHT1 Adaptive Front Lighting (AFL) System is a car headlight assembly that accommodates AFL adjustment systems for simulation and development purposes. The AEKD-AFLLIGHT1 AFL system consists of a plexiglass housing with two stepper motors for light projection angle adjustment in the X and Y directions. The AEKD-AFLLIGHT1 AFL system also includes a high beam lamp, a low beam lamp that can be directionally adjusted by the stepper motors, an LED string simulating the DRL, and another LED string simulating a turn indicator, as well as a small cooling fan.All the loads are wired to two connectors that can be directly plugged onto matching connectors on the AEKD-AFLPANEL1 companion ECU panel. The AEKD-AFLPANEL1 has all the necessary boards and drivers to control the system, allowing rapid prototyping and significantly shorten time to achieve application proof of concept and trial phases.
Features
- Vehicle headlight simulation equipment for adaptive front light (AFL) adjustment system
- Two stepper motors for horizontal and vertical displacement
- Four LEDs for high beam, low beam, daytime running light (DRL), and turn indicator light
- Cooling fan
- Cables and connectors included
- Allows simulation and testing of complete car headlight assemblies and AFL applications
- Compatible with AEKD-AFLPANEL1 with all the required electronics to drive the system
- 400mm x 200mm x 140mm approximate assembled size
- WEEE and RoHS compliant
- Part of the AutoDevKit initiative
Content Stream
Additional Resources
Yayınlandı: 2019-10-23
| Güncellenmiş: 2024-02-20