STMicroelectronics Balun Transformers
STMicroelectronics Balun Transformers use ST's process of integrating high-quality RF passive components on a single glass substrate. In addition to balanced/unbalanced conversion, these baluns can incorporate a matching network in a footprint smaller than 1mm2 for the complete function. The baluns are designed using STMicroelectronics Integrated Passive Device (IPD) technology on a non-conductive glass substrate to optimize RF performance. These baluns include companion chips to ST's transceivers, help significantly reduce RF complexity, and provide an optimized link budget. Balun transformers integrate three functions: impedance matching, 50Ω nominal impedance, and harmonic filter.Features
- Integration
- Integrated matched balun with harmonic filter
- Package size down to 0.8mm² compared to 60mm² for discrete RF solution
- Less than 560µm height after reflow
- Simplicity
- Replaces twisty discrete SMD matching network
- Single-chip solution
- Performance
- Improve RF performance and save battery life
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
Applications
- Alarm
- Assets tracking
- Beacons
- Drones
- Fitness devices
- Smartbands
- Smart speakers
- Smart watches
- Thermostats
- Wireless toys
Balun Transformers Block Diagram
Additional Resources
Yayınlandı: 2019-01-25
| Güncellenmiş: 2024-10-02