STMicroelectronics Class-D Audio Amplifier Demonstration Boards

STMicroelectronics Class-D Audio Amplifier Demonstration Boards are designed for the evaluation of TDA7491HV, TDA7491P, TDA7492, and TDA7498E class-D audio amplifiers from STMicroelectronics. Each demonstration board is designed for a specific device and has its own features and benefits.

Due to the high efficiency of these devices, each is able to dissipate the generated heat during use with a reasonably small heat sink or in some cases, no heat sink at all.

Features

  • Designed for the evaluation of TDA7491HV, TDA7491P, TDA7492, and TDA7498E class-D audio amplifiers
  • High efficiency
  • Dissipates generated heat during use with reasonably small heat sink or, in some cases, no heat sink at all
Yayınlandı: 2013-04-12 | Güncellenmiş: 2026-03-09