STMicroelectronics ECMF04-4HSWM10 Common-Mode Filter
STMicroelectronics ECMF04-4HSWM10 Common-Mode Filter is a highly integrated common-mode filter designed to suppress EMI/RFI common mode noise on high-speed differential serial buses. Typical buses include HDMI 2.0, USB3.0, Ethernet, MIPI, DisplayPort and other high-speed serial interfaces. The device has a very large differential bandwidth to comply with these standards and can also protect and filter 2 differential lanes. Typical applications for the STMicroelectronics ECMF04-4HSWM10 Common-Mode Filter include set top box, streaming box, game console, notebook, laptop, and portable devices.Features
- AEC-Q101 qualified
- 3.5GHz differential bandwidth to comply with HDMI 2.0, HDMI 1.4, USB 3.1, MIPI, and LVDS
- Common mode attenuation on LTE, GSM, and GPS frequencies
- -13dB at 0.7GHz
- -24dB at 1.5GHz
- -30dB at 2.4GHZ
- -26dB at 2.7GHZ
- -16dB at 5.0GHZ
- Wettable flank for automatic optical inspection
- 3.5mm2 low PCB space consumption
- 0.75mm thin package for compact applications
- RoHS package
- Meets the following standards
- UL94, V0
- J-STD-020 MSL level 1
- J-STD-002
- IPC7531 footprint and JEDEC registered package
- ISO 10605, IEC 61000-4-2, C = 150pF – R = 330Ω level 4
- 8kV (contact discharge)
- 15kV (air discharge)
- ISO 10605, C = 330pF – R = 330Ω level 4
- 8kV (contact discharge)
- 15kV (air discharge)
Applications
- Set top boxes
- Streaming boxes
- Game consoles
- Notebooks and laptops
- Portable devices
Pin Configuration
Yayınlandı: 2015-04-15
| Güncellenmiş: 2022-03-11