STMicroelectronics ECMF2-40A100N6 & ECMF4-40A100N10 Filters

STMicroelectronics ECMF2-40A100N6 and ECMF4-40A100N10 Filters are designed to suppress EMI/RFI common-mode noise on high-speed differential serial buses. These include HDMI 2.1, HDMI 2.0, HDMI1.4, USB4, USB 3.2 Gen 2, ethernet, MIPI, Display Port, and other high-speed serial interfaces. The devices have a very large differential bandwidth to comply with these standards and can also protect and filter one or two differential lanes.

Features

  • 10.7GHz differential bandwidth to comply with HDMI 2.1, HDMI 2.0, HDMI 1.4, USB4, USB 3.2 Gen2, MIPI, Display Port 2.0, etc.
  • High common-mode attenuation on WLAN frequencies
    • -15dB at 2.4GHz
    • -21dB at 5.0GHz
  • Low serial resistance 3.0Ω
  • Very low PCB space consumption
  • Thin package: 0.5mm max.
  • High reduction of parasitic elements through integration
  • Lead-free and RoHS package
  • Exceeds IEC 61000-4-2 level 4 standard
    • Contact discharge
      • ±9kV (contact discharge, ECMF2-40A100N6)
      • ±10kV (contact discharge, ECMF4-40A100N10)
    • Air discharge
      • ±20kV (air discharge, ECMF2-40A100N6)
      • ±25kV (air discharge, ECMF4-40A100N10)

Applications

  • Notebook, laptop
  • Streaming box, HDMI stick
  • Game console, Set-top box
  • Tablet
  • Portable devices

Videos

Yayınlandı: 2022-04-11 | Güncellenmiş: 2022-12-15