Features
- AEC-Q101 qualified
- Unidirectional devices
- ECOPACK2 compliant component
- ISO 10605 / IEC 61000-4-2 (C = 150pF, R = 330Ω, exceeds level 4)
- ±30kV (air discharge)
- ±30kV (contact discharge)
- ISO 10605 (C = 330pF, R = 330Ω, exceeds level 4)
- ±30kV (air discharge)
- ±30kV (contact discharge)
- IEC 61000-4-4
- ISO 7637-3
- Fast transient pulse a (Vs = -150V)
- Fast transient pulse b (Vs = +150V)
- Slow transient negative pulse (Vs = -85V)
- Slow transient positive pulse (Vs = +85V)
Applications
- Protection of electronic circuits in ICE vehicles, electric vehicles, and hybrid electric vehicles such as e-bikes, cars, and buses
- The low clamping voltage during ESD and EOS surges efficiently protects the equipment, ensuring the vehicle's robustness and longevity.
Electrical Characteristics
Yayınlandı: 2020-07-31
| Güncellenmiş: 2025-01-10