STMicroelectronics ESDA7P60 High-Power Transient Voltage Suppressor

STMicroelectronics ESDA7P60 High-Power Transient Voltage Suppressor is a unidirectional single line TVS diode. The ESDA7P60 is designed to protect the power line against EOS and ESD transients. This device has a low clamping voltage with a typical 700W (8/20μs) peak pulse power and a 5V stand off voltage. The device is ideal for applications where high-power TVS and board space saving are required.

Features

  • Low clamping voltage
  • 700W (8/20μs) typical peak pulse power
  • 5V stand-off voltage
  • Unidirectional diode
  • 0.2μA at +25°C leakage current
  • RoHS compliant

Applications

  • Portable multimedia, tablets, mobile phones, smart phones
  • USB VBUS protection
  • Power supply protection
  • Battery protection
Yayınlandı: 2015-12-10 | Güncellenmiş: 2022-03-11