STMicroelectronics ESDZL5 TVS Diode
STMicroelectronics ESDZL5 TVS Diode is a low-capacitance uni-directional single-line diode. This diode is designed to protect the data line or the I/O port against the ESD transients. The ESDZL5 uni-directional diode features low leakage current and low clamping voltage. This device is ideal for applications where both reduced line capacitance and board space-saving are required. The ESDZL5 diode operates at a temperature ranging from -55ºC to 150ºC. Typical applications include smartphones, portable multimedia devices, home automation, and highly integrated systems.Features
- Low clamping voltage
- 6pF Low capacitance
- Up to 7A 8/20µs peak pulse current
- Efficiency and robustness
- Easy design and PCB layout
- System immunity against ESD
- Smaller form factor with more functionalities
- High-current absorption capability
- Snapback technology
Applications
- Smart watches
- Fitness devices
- Access control devices
- Wireless speakers
- PoS terminals
- Active cables and connectors
- Health care devices
- Industrial sensors
- Smartphones and portable devices
- Wearables
- Laptop and peripherals
Yayınlandı: 2017-07-27
| Güncellenmiş: 2022-06-16