STMicroelectronics EVAL-FDA903Q Evaluation Board for FDA803Q

STMicroelectronics EVAL-FDA903Q Evaluation Board for FDA803Q is used to evaluate the automotive digital Class-D power amplifiers FDA803Q and FDA903Q. The devices are housed in VFQFPN48 slug-down packages. The board features a digital input, class-D output, a single audio channel, and an I2S bus with I2S and TDM compatibility.

Features

  • Digital input, class-D output
  • Single audio channel
  • I2S bus with I2S and TDM compatibility
  • I2C bus
  • Full diagnostic
  • Compatible with FDA803Q and FDA903Q (VFQFPN48 slug-down package)
  • Operating supply voltage from 3.3V to 18V (battery compatible)
Yayınlandı: 2021-07-06 | Güncellenmiş: 2022-03-11