STMicroelectronics EVAL-FDA903S Class-D Amplifier Evaluation Board
STMicroelectronics EVAL-FDA903S Class-D Amplifier Evaluation Board is intended to demonstrate the capabilities of the FDA803S and FDA903S. The STMicroelectronics FDA803S and FDA903S are automotive digital class-D power amplifiers in a QFN32 (exposed pad down) package. These single channel 1 x 10W Class-D digital input automotive power amplifiers come with diagnostics and a wide voltage operating range for car audio and telematics.Features
- Digital input, class-D output
- Single audio channel
- I2S bus with I2S and TDM compatibility
- I2C bus
- Full diagnostic
- Compatible with FDA803S and FDA903S in QFN32 (exposed pad down)
- Operating supply voltage from 3.3V to 18V (battery compatible)
Additional Resources
Yayınlandı: 2022-09-21
| Güncellenmiş: 2023-01-30