STMicroelectronics EVAL-IBD002-35W Controller Evaluation Board

STMicroelectronics EVAL-IBD002-35W Controller Evaluation Board is designed to help demonstrate the HVLED002 controller. The HVLED002 controller manages the inverse buck circuitry mainly composed of D1, L1, and Q1 components, able to provide around 700mA as maximum LED load current. An external 0 to 10V signal is dedicated to managing a dimmed output LED current between 1% to 100% of its maximum value with both Analog (100%-10%) and PWM (10%-1%) control. A 15VDC of auxiliary voltage is needed to power up the HVLED002 controller.

Features

  • VIN - 48VDC to 60VDC; VAUX - 15VDC input voltage
  • 24VDC to 48VDC LED output voltage
  • 700mA maximum LED output current
  • Lower than 50mW at 60VIN DC no-load
  • Efficiency
    • >97% full load
    • >95% with load over 20% (analog dimming)
  • Between 1% to 100% dimming
  • <80mA at worst-case 50VIN to 48VOUT DC output ripple current
  • Short-circuit protection
  • 50mm x 50mm single-side PCB board size
  • RoHS compliant

Applications

  • General lighting
  • Street and outdoor lighting
  • Industrial lighting
  • Automotive lighting
  • Architectural lighting
  • Smart lighting systems
  • Emergency and safety lighting
  • Stage and event lighting
  • Horticultural lighting
  • LED signage and displays
Yayınlandı: 2020-06-12 | Güncellenmiş: 2025-01-13