STMicroelectronics EVAL-L99UDL01 Evaluation Board
STMicroelectronics EVAL-L99UDL01 Evaluation Board demonstrates the centralized control of all the locks in a car using the L99UDL01 IC. This evaluation board incorporates a motherboard and a daughterboard. The motherboard is based on the SPC560B54 microcontroller that offers the logic section for monitoring and driving the L99UDL01 device on the daughterboard. This STMicroelectronics evaluation board is configurable through a dedicated user-friendly software with a GUI. The GUI enables to set the L99UDL01 control parameters and also shows the real-time diagnostics information as the current output and battery voltage monitoring. The EVAL-L99UDL01 board employs broad reverse battery protection with STD95N4F3 power MOSFET.Features
- Evaluates the L99UDL01 universal door lock IC
- The reference device L99UDL01 adapts to most central door lock configurations
- Six integrated fully protected 0.09Ω half-bridges
- Up to 25kHz PWM current regulation
- Integrated half-bridges that can be fully independent or paralleled up to three in parallel
- 2-stage charge pump for low-voltage operation
- Two external half-bridge drivers
- 10-bit digital current feedback (via SPI) for load integrity check
- TQFP64L exposed pad package
- Comes with STD95N4F3 power MOSFET for board reverse battery protection
Application Diagram
Yayınlandı: 2019-12-19
| Güncellenmiş: 2024-02-12