STMicroelectronics EVAL-TDA756X Evaluation Board

STMicroelectronics EVAL-TDA756X Evaluation Board is used to evaluate automotive intelligent power amplifiers. The board is compatible with the following amplifiers: TDA7569BLV, TDA75610SLV, TDA75612LV, TDA75613LV and TDA75616LV.

Features

  • Analog input, analog output
  • Four audio channels
  • I2C bus
  • Clipping detector available
  • Stand-by and mute switch
  • Compatible with Flexiwatt27 package
  • Operating supply voltage from 6 to 18V (battery compatible)
Yayınlandı: 2017-08-14 | Güncellenmiş: 2022-06-17