STMicroelectronics EVAL6472H-DISC Discovery Development Tool
STMicroelectronics EVAL6472H-DISC Discovery Development Tool is a cost-effective development tool for exploring the L6472 motor driver. The STMicroelectronics EVAL6472H-DISC is an ideal starter kit for beginners and experienced users. The tool is autonomous and can be used with a software interface or custom firmware, thanks to its embedded microcontroller. Through the provided GUI, users can easily configure all application parameters. This "plug-and-play" tool offers flexible motor control with a wide operating voltage range of 8V to 45V and a current capability of up to 3ARMS. It also features LED indicators for status updates, including ready, busy, and error warnings.Features
- Switch motor input control
- Keys start/left - stop/right - reset
- Ready, busy, error LED indicators
- Spare LED indicators for specific design
- Adjustable supply voltage compensation
- Up to 1/16 micro stepping
Overview
Yayınlandı: 2024-09-04
| Güncellenmiş: 2024-09-19