STMicroelectronics EVAL6480H-DISC L6480 Discovery Development Tool
STMicroelectronics EVAL6480H-DISC L6480 Discovery Development Tool is an affordable development tool for exploring the L6480 motor controller. The STMicroelectronics EVAL6480H-DISC is an ideal starter kit for beginners and experienced users. Thanks to the embedded microcontroller, it operates autonomously and can be used with a software interface or custom firmware. The user-friendly GUI allows easy configuration of application parameters. This "plug-and-play" tool offers flexible motor control with an operating voltage range of 10.5V to 85V and a current capacity of up to 7.8ARMS. It also features LED indicators for ready, busy, and error states.Features
- 10.5V to 85V voltage range
- Phase current up to 7.8ARMS
- Footprint for external resonator or crystal
- Switch motor input control
- Keys start/left - stop/right - reset
- Ready, busy, error LED indicators
- Spare LED indicators for specific design
- Sensorless stall detection
- Compatible with the SPIN family evaluation tool
- Autonomous board due to an embedded firmware
- Up to 1/128 micro stepping
- Programmable non-dissipative overcurrent
- Overtemperature protection
Overview
Yayınlandı: 2024-09-04
| Güncellenmiş: 2024-09-09