STMicroelectronics EVLCMB1-AIO210W Demonstration Board
STMicroelectronics EVLCMB1-AIO210W Demonstration Board is a 12V-210W converter for the typical specification of an AC/DC adapter. These include all-in-one systems with a wide input mains range, very low power consumption at light load, and good average efficiency. The architecture is based on a two-stage approach, a front-end transition mode PFC preregulator and a downstream LLC resonant half bridge converter. The PFC and LLC controllers are integrated in the STCMB1 combo IC. At a secondary site, synchronous rectification is implemented by means of the SRK2001.Features
- Universal input mains voltage range from 90VAC to 264VAC
- Frequency from 45Hz to 65Hz
- 12V at 17.5A continuous operation output voltage
- >90%, well above ENERGY STAR® 6.1 limit overall efficiency at full load
- >90% average efficiency, according to European CoC ver. 5 Tier 2 for external power supplies
- RoHS compliant
- Efficiency at 250mW >60%, well above EuP lot 6 Tier 2 limit for household and office equipment
- <90mW no load mains consumption, well below European CoC ver. 5 Tier 2 limit for external power supplies
- Mains harmonics meets EN61000-3-2 Class-D and JEITA-MITI Class-D
- EMI according to EN55022 Class-B
- Meets EN60950 safety standards
Yayınlandı: 2018-03-27
| Güncellenmiş: 2023-02-03