STMicroelectronics EVLPOWERSTEP01 Demonstration Board
STMicroelectronics EVLPOWERSTEP01 Demonstration Board is a micro-stepping motor driver delivering up to 10 Ar.m.s. The EVLPOWERSTEP01 allows for testing of all the features of the powerSTEP01 in combination with the STEVALPCC009V2 communication board and the evaluation software. The board can be used to check the performance and to regulate the parameters in order to fit application requirements. The EVLPOWERSTEP01 supports the daisy chain configuration making it suitable for the evaluation of the powerSTEP01 in multi-motor applications.Features
- Voltage range from 10.5V to 85V
- 10 Ar.m.s. maximum output current
- Up to 1/128 microstep
- Programmable speed profile and advanced commands
- Adjustable output slew rate
- SPI with daisy chain feature
- FLAG and BUSY LED indicators
- Flexible supply voltage management
- Suitable to be used in combination with STEVAL-PCC009V2
Applications
- High-power bipolar stepper motors:
- Stage lighting
- Surveillance systems
- Textile and sewing machines
- Pick and place machines
Yayınlandı: 2017-08-29
| Güncellenmiş: 2022-06-20