STMicroelectronics EVLPWD-FAN-PUMP PWD5T60 Circular Reference Design

STMicroelectronics EVLPWD-FAN-PUMP PWD5T60 Circular Reference Design is a 3-phase inverter featuring the STM32G071RBT6 Arm® Cortex®-M0+ microcontroller and the PWD5T60 motor driver. The STMicroelectronics EVLPWD-FAN-PUMP PWD5T60 is designed for applications like fans and pumps, offering a configurable single or three-shunt sensing topology. The board supports field-oriented control (FOC) and 6-step control, enabling it to drive permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. Additionally, a current comparator provides a cycle-by-cycle current limiter for current mode control.

Features

  • Input voltage from 15VAC (20VDC) to 280VAC (400VDC)
  • Suitable for applications up to 100W
  • Output current up to 0.7ARMS
  • Adjustable overcurrent protection threshold set to 1.8A peak
  • PWD5T60 system-in-packaging
    • High-voltage 3-phase gate driver
    • Integrated power MOSFETs with RDS(on) 1.38Ω and BVDSS = 500V
  • STM32G071RBT6 Arm Cortex-M0+ 32-bit MCU featuring
    • 128KB Flash
    • 36 KB RAM
    • 4x USART, timers, ADC, DAC, standard communication interfaces
  • Digital Hall effect sensor and encoder input
  • Plug-and-play due to available 6-step/FOC firmware
  • Speed regulation through an external potentiometer
  • Selectable single or three-shunt current sensing topology suitable for:
    • Sensored or sensorless 6-step algorithm
    • Sensored or sensorless space vector (FOC) algorithm
  • Fully protected
    • Thermal shutdown
    • Overvoltage/undervoltage lockout
    • Overcurrent protection
  • Bus voltage sensing
  • 12V VCC and 3.3V VDD supplies are internally generated
  • Serial wire debug (SWD) port for debugging/programming
  • Compact footprint (80mm diameter)

Videos

Yayınlandı: 2024-09-09 | Güncellenmiş: 2024-09-20