STMicroelectronics EVLSTCH03-36W-SR Demonstration Board

STMicroelectronics EVLSTCH03-36W-SR Demonstration Board is a 36W wide-range mains USB charger with selectable output voltage (5V-9V-12V at 3A output current). The board is based on the STCH03L and SRK1000B. The power circuit is a quasi-resonant (QR) flyback converter, with peak current mode control. The circuit operates with secondary side constant voltage (CV) regulation through an optocoupler. STMicroelectronics EVLSTCH03-36W-SR Demonstration Board can provide constant output current (CC) regulation using primary sensing feedback.

Features

  • 90V to 264V universal AC mains input voltage range
  • 5V-9V-12V selectable output voltage at 3A continuous operation
  • Constant voltage (CV) regulation with optocoupler and constant current (CC) regulation with primary side sensing
  • <20mW no-load consumption at 230VAC (with load disconnected from charger)
  • 4 points average efficiency and 10% load efficiency in compliance with Eu CoC rev. 5 - Tier 2 (2016)
  • Line conducted EMI in compliance with EN55022 - Class B
  • Small form factor (73mm x 55mm x 15mm)
  • RoHS compliant
Yayınlandı: 2019-12-04 | Güncellenmiş: 2024-02-22