STMicroelectronics FP-AI-VISION1 STM32Cube Function Pack

STMicroelectronics FP-AI-VISION1 STM32Cube Function Pack features examples of computer vision applications based on a Convolutional Neural Network (CNN). FP-AI-VISION1 has software components generated by the X-CUBE-AI Expansion Package. It is complemented with application software components dedicated to the AI-based computer vision application. Application examples include food recognition, person presence detection, and people counting based on an object detection Neural Network model.

Features

  • Complete firmware to develop a computer vision application on an STM32 microcontroller
  • Feature-rich image processing library (STM32_ImageProcessing_Library)
  • Neural Network library optimized for STM32 (STM32_AI_Runtime) generated using the X-CUBE-AI Expansion Package for
  • STM32CubeMX
  • Food recognition application based on Convolutional Neural Network
  • Person presence detection application based on Convolutional Neural Network
  • People counting applications based on object detection Neural Network model
  • USB webcam application enabling the STM32H747I-DISCO board to act as a USB video camera (UVC) device when connected to a host
  • Integration examples based on a float and quantized models
  • Libraries enabling the test, debug, and validation of the embedded application
  • Support for camera frame capture to enable image dataset collection
  • Sample implementations available for the STM32H747I-DISCO Discovery board connected to the B-CAMS-OMV camera module bundle
  • Free and user-friendly license terms

Videos

Yayınlandı: 2022-08-02 | Güncellenmiş: 2022-08-03