STMicroelectronics HSP053-4M5 4-Line ESD Array

STMicroelectronics HSP053-4M5 4-Line ESD Array features a rail-to-rail architecture designed for high speed differential lines protection. The HSP053-4M5 protects against electro-static discharge sub-micron technology circuits driving HDMI 1.4, HDMI 2.0, USB 3.1, digital video interface, display port, and serial ATA. The ultralow variation of the capacitance ensures very low influence on signal-skew. The large bandwidth makes it compatible with HDMI 2.0 (= 5.94Gbps) and USB 3.1 Gen 2 (= 10Gbps). The device is housed in a compact 500μm pitch package for easy PCB layout.

Features

  • Very compact 500μm pitch package, for easy PCB layout
  • 18GHz bandwidth
  • 0.15pF (I/O to I/O) and 0.25pF (I/O to GND) capacitance 
  • <1nA leakage current
  • -40°C to 150°C operating junction temperature range
  • 0.4mm maximum package
  • RoHS compliant
  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • Complies with the following standards:
    • MIL-STD 883G method 3015-7 class 3B > 8kV
    • Exceeds IEC61000-4-2 level 4
      • ±10kV (contact discharge)
      • ±25kV (air discharge)

Applications

  • Designed to protect against electrostatic discharge sub-micron technology circuits driving:
    • HDMI 1.4 and HDMI 2.0
    • USB 3.1 Gen 1 and Gen 2
    • Digital video interface
    • Display port
    • Serial ATA

Block Diagram

Block Diagram - STMicroelectronics HSP053-4M5 4-Line ESD Array
Yayınlandı: 2018-03-26 | Güncellenmiş: 2023-02-03