STMicroelectronics L9301 Automotive Octal Low Side Driver
STMicroelectronics L9301 Automotive Octal Low Side Driver is a Serial Peripheral Interface (SPI) controlled octal channel with 4 high/low and 4 low side drivers. The L9301 has the possibility to use four integrated PowerMOS as recirculation diodes for PWM load driving. The L9301 contains 12 PowerMOS: 4 configurable High/Low side drivers with Ronmax = 0.6Ω (DRN1-4, SRC1-4), 4 low side drivers with Ronmax = 0.6Ω (OUT1-4) and 4 low side drivers with Ronmax = 0.3Ω (OUT5-8). The power DRN/SRC1-4 and OUT1-4 can be connected in parallel outside the device in order to get 4 low-side drivers with Ronmax = 0.3Ω: DRN1//DRN2, DRN3//DRN4, OUT1//OUT2, OUT3//OUT4.Features
- AEC-Q100 qualified
- Eight integrated PowerMOS configurable as:
- 8 low side ON-OFF with RON (max) = 0.3Ω @ Tj = 175°C
- High/low side PWM with RON (max) = 0.6Ω @ Tj = 175°C and 4 Low side with RON(max) = 0.3Ω @ Tj = 175°C
- Operating battery supply voltage 5V to 18V
- Operating Vdd supply voltage 4.75V to 5.25V
- Logic inputs TTL/CMOS-compatible
- Output voltage clamping 37V typ. in low-side configuration
- SPI interface for outputs control and for diagnosis data communication
- Additional PWM inputs for 8 outputs
- Over-temperature protection
- Open load, short to GND, short to VB
- Overcurrent diagnostics in latched or unlatched mode for each channel
- Controlled SR for improved EMC behavior
Evaluation Board
Yayınlandı: 2017-03-28
| Güncellenmiş: 2022-04-26