STMicroelectronics L99H02QF Evaluation Board

STMicroelectronics L99H02QF Evaluation Board is designed for DC motor control in automotive applications. The L99H02QF is composed of a motherboard and a daughterboard on which the L99H02QF is pre-assembled. The motherboard, based on the STM8A microcontroller, provides the logic section for monitoring and driving the L99H02QF assembled in the daughterboard. ST provides dedicated user-friendly software with a Graphic User Interface (GUI) to make board usage and settings simpler. This allows setting L99H02QF parameters and registers, simultaneously showing real-time device diagnostic information like motor evolution, free-wheeling, board temperature, and much more.

Features

  • Operating supply voltage from 6V to 28V
  • Central 2 stage charge pump 100% duty cycle
  • Full RDSon down to 6V (normal level MOSFETs)
  • Control of reverse battery protection MOSFET
  • Charge pump current limited
  • PWM operation up to 30kHz
  • SPI interface
  • Current sense amplifier/free configurable
  • Zero adjust for end of line trimming
  • Power management programmable free-wheeling
  • Sensing circuitry of external MOSFETs with embedded thermal sensors
Yayınlandı: 2022-03-29 | Güncellenmiş: 2022-04-07