STMicroelectronics L99MOD50XP Multi-Output Driver

STMicroelectronics L99MOD50XP Multi-Output Driver is a microcontroller-driven multifunctional actuator driver for automotive applications. Up to five DC motors and five grounded resistive loads can be driven with six half-bridges and five high-side drivers. The integrated SPI controls all operating modes (forward, reverse, brake, and high impedance). Also, all diagnostic information is available via SPI read.

Features

  • AEC-Q100 qualified
  • Two half bridges for 6A load (RDSon = 150mΩ)
  • Two half bridges for 3A load (RDSon = 300mΩ)
  • Two half bridges for 0.75A load (RDSon = 1600mΩ)
  • One high-side driver for 6A load (RDSon = 90mΩ)
  • Two configurable high-side drivers for up to 1.5A load (RDSon = 500mΩ) or 0.4A load (RDSon = 1800mΩ)
  • Two high-side drivers for 0.5A load (RDSon = 1600mΩ)
  • Programmable soft-start function to drive loads with higher inrush currents as current limitation value
  • Low current consumption in standby mode (IS <6μA typ; Tj ≤85°C; ICC <5μA typ; Tj ≤85°C)
  • Current monitor output for all high-side drivers
  • The device contains temperature warning and protection
  • Open-load detection for all outputs
  • Over-current protection for all outputs
  • PWM control of all outputs
  • Charge pump output for reverse polarity protection
  • ST standard serial peripheral interface (ST-SPI 3.0)

Applications

  • Motor control (multiple motors with additional loads in high-side configuration)
    • Bulbs
    • LEDs
  • Protected supply 
    • Sensors
    • Cameras

Block Diagram

Block Diagram - STMicroelectronics L99MOD50XP Multi-Output Driver
Yayınlandı: 2019-12-04 | Güncellenmiş: 2024-02-19