STMicroelectronics LD49100 Automotive Regulators
STMicroelectronics LD49100 Automotive Regulators provide 1A maximum current with an input voltage range from 1.5V to 5.5V and a typical dropout voltage of 200mV. The LD49100 has ceramic capacitors on the input and output, offering stability. The LD49100 Automotive Regulators feature ultra low-dropout voltage, low quiescent current, and low-noise, making it ideal for a wide range of automotive applications.Additionally, the STM LD49100 Automotive Regulators have a low frequency, 70dB power supply rejection, and starts to roll off at 10kHz. Enable logic control function establishes the LD49100 in shutdown mode, allowing a total current consumption lower than 1μA. Protection functions include short-circuit constant current limiting and thermal protection.
The LD49100 is available in an AEC-Q100 grade 1 qualified, small 6-pin DFN6 (3mm x 3mm) package with a wettable flank.
Features
- AEC-Q100 qualified
- -40°C to +125°C temperature range
- 1.5V to 5.5V input voltage
- Ultra low-dropout voltage (200mV typical at 1A load)
- Very low quiescent current
- 20µA typical at no load
- 200µA typical at 1A load
- 1µA maximum in off mode)
- Very low noise with no bypass capacitor (30µVRMS at VOUT = 0.8V)
- ±2.0% at +25°C output voltage tolerance
- 1A guaranteed output current
- 0.8V to 4.5V with 100mV step and adjustable from 0.8V
- Wide range of output voltages
- Logic-controlled electronic shutdown
- Power Good function
- Stable with ceramic capacitors COUT = 1µF
- Internal current and thermal limit
- DFN6 (3mm x 3mm) package with wettable flanks
Applications
- Infotainment and clusters
- ADAS
- Telematics
- Body electronics
Schematic Diagram
Content Stream
Yayınlandı: 2020-09-17
| Güncellenmiş: 2024-12-31