STMicroelectronics LDLN050 500mA Low Dropout Linear Regulators

STMicroelectronics LDLN050 500mA Low Dropout Linear Regulators is designed for use in several environments. The LDLN050 has a very low-resistance pass element (PMOS) that is even very fast during the turn-on. The LDLN050 has a low-noise design and can be used to supply noise-sensitive circuits like sensors, MCUs, and wireless ICs in industrial applications. The LDO low current consumption (typically 48 µA) is also used on battery-supplied applications.

Features

  • Input voltage range 2.7V to 6.5V
  • Very low output voltage noise 13µVRMS/VOUT
  • Low quiescent current 48µA typical
  • 500 mA guaranteed output current
  • Fast start-up time 50µs
  • High PSRR 65dB at 100Hz
  • -40°C to 125°C ambient operative temperature range
  • Very low dropout 190mV at max. IOUT
  • Adjustable (from 1.25V to 6V) or fixed output voltage on request (from 1.0V to 4.3V)
  • Stable with low ESR capacitor min. 2µF
  • Current limit and thermal protection
  • DFN8 (3mm x 3mm) standard for industrial

Applications

  • Low noise POL
  • Wireless communication
  • Industrial applications

Block Diagram

Yayınlandı: 2021-11-08 | Güncellenmiş: 2024-11-22