STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor

STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor is a low-noise high-bandwidth three-axis digital accelerometer. The LIS25BA has a dedicated TDM interface and a full ±3.85g scale, and it works with a Time-Division Multiplexing (TDM) interface. The STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor is housed in a small thin plastic land grid array package (LGA) and operates over an extended -40°C to +85°C temperature range.

Features

  • ±3.85g full scale
  • TDM slave interface
  • Low noise
  • Signal bandwidth 2340Hz
  • High, flat bandwidth
  • 16-bit data output
  • 20000g high shock survivability
  • Lead-free, ECOPACK®, RoHS, and "Green" compliant

Block Diagram

STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor
Yayınlandı: 2018-04-04 | Güncellenmiş: 2023-02-03