STMicroelectronics LIS2DUXS12 Ultra Low-Power Accelerometer
STMicroelectronics LIS2DUXS12 Ultra Low-Power Accelerometer is a smart, digital, 3-axis linear accelerometer. The MEMS and ASIC are designed to combine the lowest current consumption possible with features like always-on anti-aliasing filtering and a finite state machine (FSM). Features also include a machine learning core (MLC) with adaptive self-configuration (ASC) and an analog hub / Qvar sensing channel. STMicroelectronics LIS2DUXS12 Ultra Low-Power Accelerometer comes in a 2mm x 2mm x 0.74mm LGA 12-lead package.
Features
- Supply voltage range from 1.62V to 3.6V
- Independent IO supply (1.62V to 3.6V) for I2C and SPI interfaces
- Independent IO supply (extended range: 1.08V to 3.6V) for MIPI I3C interface
- Four operating power modes
- Ultralow power consumption
- High-performance mode with anti-aliasing filter 10.8µA
- Low-power mode with anti-aliasing filter 6.2µA
- Ultralow-power mode 2.7µA
- Power-down 0.01µA
- Low noise down to 220µg/√Hz
- ±2g/±4g/±8g/±16g programmable full-scale
- ODR from 1.6Hz to 800Hz
- Embedded machine learning core
- Programmable finite state machine
- Integrated analog hub / Qvar sensing channel
- Adaptive self-configuration (ASC) based on the sensor processing output (FSM / MLC)
- Embedded temperature sensor
- Embedded FIFO: up to 512 samples of accelerometer and temperature data in high resolution or up to 768 samples of acceleration data at low resolution
- High-speed I2C/SPI/MIPI I3C digital output interface
- Embedded digital functions (free-fall, wake-up, single/double/triple-tap recognition, activity/inactivity, 6D/4D orientation)
- Advanced pedometer, step detector, and step counter
- Significant motion detection, tilt detection
- Self-test
- Small package: 2mm x 2mm x 0.74mm (max) LGA 12-lead
- 10000g high shock survivability
- ECOPACK and RoHS compliant
Applications
- Wearable devices (wristbands and smartwatches)
- Game controllers
- Hearing aids and portable healthcare devices
- True wireless stereo
- Wireless sensor nodes
- Motion-activated user interfaces (screen rotation, tap, double tap)
- Asset trackers
Videos
Block diagram
Content Stream
Yayınlandı: 2022-12-27
| Güncellenmiş: 2026-04-28