STMicroelectronics LPS22DF MEMS Nano Pressure Sensor

STMicroelectronics LPS22DF MEMS Nano Pressure Sensor is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The LPS22DF provides lower power consumption, achieving lower pressure noise than its predecessor.

The device comprises a sensing element and an IC interface that communicates over I2C, MIPI I3CSM, or SPI interfaces from the sensing element to the application and supports a wide Vdd IO range for the digital interfaces as well. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.

The STMicroelectronics LPS22DF is available in a full-mold, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element.

Features

  • 260hPa to 1260hPa absolute pressure range
  • Current consumption down to 1.7μA
  • 0.5hPa absolute pressure accuracy 
  • 0.34Pa low-pressure sensor noise 
  • 0.45Pa/°C high-performance TCO 
  • Embedded temperature compensation
  • 24-bit pressure data output
  • ODR from 1Hz to 200Hz
  • SPI, I2C, or MIPI I3CSM interfaces
  • Supports 1.08V digital interface
  • Embedded FIFO
  • Interrupt functions (Data-Ready, FIFO flags, pressure thresholds)
  • 1.7V to 3.6V supply voltage
  • 22,000g high shock survivability
  • Small and thin package
  • ECOPACK lead-free compliant

Applications

  • Altimeters and barometers for portable devices
  • GPS applications
  • Weather station equipment
  • Sport watches
  • e-cigarettes
  • Drones
  • Gas metering

Block Diagram

Block Diagram - STMicroelectronics LPS22DF MEMS Nano Pressure Sensor
Yayınlandı: 2021-10-15 | Güncellenmiş: 2026-04-28