STMicroelectronics LSM6DSV16BX iNEMO 3-Axis Accelerometer & Gyroscope

STMicroelectronics LSM6DSV16BX iNEMO 3-Axis Accelerometer and Gyroscope is a 3-axis digital accelerometer and a 3-axis digital gyroscope. The LSM6DSV16BX has a triple core for processing acceleration, angular rate, and Qvar sensing data on three separate channels. It has dedicated configuration, processing, and filtering. The LSM6DSV16BX integrates a UI sensor, audio accelerometer, and Qvar sensor in a compact package (2.5mm x 3.0mm x 0.71mm).

Features

  • Triple core for UI, bone conduction, and Qvar sensing
  • Power consumption 0.95mA in combo high-performance mode
  • “Always-on" experience with low power consumption for both accelerometer and gyroscope
  • Smart FIFO up to 4.5KB
  • ±2/±4/±8/±16g full scale
  • ±125/±250/±500/±1000/±2000/±4000 dps full scale
  • Analog supply voltage 1.71V to 3.6V
  • Independent IO supply (extended range: 1.08V to 3.6V)
  • Compact footprint 2.5mm x 3mm x 0.71mm
  • SPI / I2C and MIPI I3C v1.1 serial interface with main processor data synchronization
  • TDM slave interface
  • Advanced pedometer, step detector, and step counter
  • Significant motion detection, tilt detection
  • Standard interrupts: free-fall, wakeup, 6D orientation, click and double-click
  • A programmable finite state machine for accelerometer, gyroscope, and Qvar sensor data processing with a high rate @ 960Hz
  • Machine learning core with exportable features and filters for AI applications
  • Embedded Qvar electric charge variation detection
  • Embedded analog hub for ADC and processing analog input data
  • Embedded sensor fusion low-power algorithm
  • Embedded temperature sensor
  • ECOPACK and RoHS compliant

Applications

  • Motion tracking and gesture detection
  • Wearables
  • TWS (true wireless stereo)
  • IoT and connected devices
  • Handheld devices
  • Vibration detection for bone conduction

Videos

Application Example

STMicroelectronics LSM6DSV16BX iNEMO 3-Axis Accelerometer & Gyroscope

Content Stream

STMicroelectronics LSM6DSV16BX iNEMO 3-Axis Accelerometer & Gyroscope
Yayınlandı: 2022-10-06 | Güncellenmiş: 2026-01-23