STMicroelectronics LSM6DSV16X iNEMO Inertial Module
STMicroelectronics LSM6DSV16X iNEMO Inertial Module is a 3-axis digital accelerometer and a 3-axis digital gyroscope. The LSM6DSV16X has a triple core for processing acceleration and angular rate data on three separate channels. It has dedicated configuration, processing, and filtering. The LSM6DSV16X boosts performance at 0.65mA in high-performance mode and enables always-on low-power features for an optimal motion experience for the consumer.
Features
- Triple core for UI, EIS, and OIS data processing
- Power consumption 0.65mA in combo high-performance mode
- “Always-on" experience with low power consumption for both accelerometer and gyroscope
- Smart FIFO up to 4.5KB
- Android compliant
- ±2/±4/±8/±16g full scale
- ±125/±250/±500/±1000/±2000/±4000dps full scale
- Analog supply voltage 1.71V to 3.6V
- Independent IO supply (1.08V to 3.6V extended range)
- Compact footprint 2.5mm x 3mm x 0.83mm
- SPI / I²C and MIPI I3C® v1.1 serial interface with main processor data synchronization
- Auxiliary SPI for OIS data output for gyroscope and accelerometer
- OIS configurable from aux SPI, primary interface (SPI / I²C and MIPI I3C® v1.1)
- EIS dedicated channel on a primary interface with dedicated filtering
- Advanced pedometer, step detector, and step counter
- Significant motion detection, tilt detection
- Standard interrupts: free-fall, wake-up, 6D/4D orientation, click and double-click
- A programmable finite state machine for accelerometer, gyroscope, and external sensor data processing with a high rate @ 960Hz
- Machine learning core with exportable features and filters for AI applications
- Embedded Qvar (electrostatic sensor) for user interface functions (tap, double tap, triple-tap, long press, L/R – R/L swipe)
- Embedded analog hub for ADC and processing analog input data
- Embedded sensor fusion low-power algorithm
- Embedded temperature sensor
- ECOPACK and RoHS compliant
Applications
- Motion tracking and gesture detection, augmented reality (AR) / virtual reality (VR) / mixed reality (MR) applications
- Wearables
- Indoor navigation
- IoT and connected devices
- Smartphones and handheld devices
- EIS and OIS for camera applications
- Vibration monitoring and compensation
Videos
Content Stream
Yayınlandı: 2022-10-06
| Güncellenmiş: 2026-01-23