STMicroelectronics M1F45M12W2-1LA ACEPACK DMT‑32 Power Module

STMicroelectronics M1F45M12W2-1LA ACEPACK DMT‑32 Power Module is designed for hybrid and electric vehicles' DC/DC converter stage. The M1F45M12W2-1LA uses a four-pack topology with an integrated NTC. The device incorporates four second-generation silicon carbide power MOSFETs from STMicroelectronics. The M1F45M12W2-1LA balances energy efficiency and high switching frequency, enabling complex topologies with high power density and efficiency. The STMicroelectronics device has an AlN-insulated substrate that ensures excellent thermal performance, and the grooved design enhances creepage distance for safety.

Features

  • AQG 324 qualified
  • 1200V blocking voltage
  • 47.5mΩ of typical RDS(on)
  • Maximum operating junction temperature TJ = 175°C
  • DBC Cu-AlN-Cu-based substrate to improve thermal performance
  • Insulation voltage 3kV
  • Integrated NTC temperature sensor

Applications

  • On-board chargers (OBC)

Videos

Schematic

Schematic - STMicroelectronics M1F45M12W2-1LA ACEPACK DMT‑32 Power Module
Yayınlandı: 2023-10-10 | Güncellenmiş: 2023-10-27