STMicroelectronics M95M02-A125 Automotive EEPROM

STMicroelectronics M95M02-A125 Automotive EEPROM is compliant with the high level of reliability defined by the automotive standard AEC-Q100 Grade 0. The STMicroelectronics M95M02-A125 is accessed by a simple serial SPI compatible interface running up to 10MHz. The memory array is based on advanced true Electrically Erasable PROgrammable Memory (EEPROM) technology.

Features

  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array
    • 2Mbit (256Kb) of EEPROM
    • 256 bytes page size
    • Write protection by block: 1/4, 1/2 or whole memory
    • Additional Write lockable Page (Identification page)
  • Extended temperature and voltage ranges
    • Up to +125°C (2.5V to 5.5V VCC)
  • Clock frequency
    • 10MHz for VCC ≥ 4.5V @ 105°C
    • 5MHz for VCC ≥ 2.5V @ 125°C
  • Short Write cycle time
    • Byte write within 5ms
    • Page write within 5ms
  • Write cycle endurance
    • 4 million write cycles at 25°C
    • 1.2 million write cycles at 85°C
    • 100k write cycles at 125°C
  • 100 years at +25°C data retention
  • 3000V ESD protection (Human Body Model)
  • Schmitt trigger inputs for noise filtering
  • RoHS-compliant and halogen-free (ECOPACK2®)

Logic Diagram

STMicroelectronics M95M02-A125 Automotive EEPROM

Content Stream

STMicroelectronics M95M02-A125 Automotive EEPROM
Yayınlandı: 2015-05-06 | Güncellenmiş: 2022-03-11