STMicroelectronics STEVAL-MKI158V1 AIS3624DQ Adapter Board

STMicroelectronics STEVAL-MKI158V1 adapter board is designed to facilitate the evaluation of MEMS inertial devices in the AIS3624DQ product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI158V1 can be plugged into a standard DIL24 socket.

Features

  • Complete AIS3624DQ pin-out for a standard DIL24 socket
  • Fully compatible with STEVAL-MKI109V2 motherboard
  • RoHS compliant

Schematic

Schematic - STMicroelectronics STEVAL-MKI158V1 AIS3624DQ Adapter Board
Yayınlandı: 2015-03-17 | Güncellenmiş: 2022-03-11