STMicroelectronics MLPF-NRG-01D3 2.4GHz Low Pass Filter

STMicroelectronics MLPF-NRG-01D3 2.4GHz Low Pass Filter integrates an impedance-matching network and harmonics filter. The matching impedance network has been tailored to maximize the RF performances of BLUENRG-LP-LPS (BLUENRG-3x5Vx, BLUENRG-3x5Ax, BLUENRG-332xx) in QFN and CSP packages. This device uses STMicroelectronics IPD technology on a non-conductive glass substrate, optimizing RF performances.

Features

  • Integrated impedance matching to BLUENRG-LP-LPS (BLUENRG-3x5Vx, BLUENRG-3x5Ax, BLUENRG-332xx) in QFN and CSP packages
  • 50Ω nominal impedance on the antenna side
  • Deep rejection harmonics filter
  • Low insertion loss
  • Small footprint
  • Low profile ≤ 630μm after reflow
  • High RF performances
  • RF BOM and area reduction
  • ECOPACK2 compliant component

Applications

  • BLUETOOTH® 5
  • OpenThread
  • Zigbee®
  • IEEE 802.15.4
  • Optimized for BLUENRG-LP-LPS (BLUENRG-3x5Vx, BLUENRG-3x5Ax, BLUENRG-332xx) in QFN and CSP packages

Solutions for BLUENRG RF ICs

STMicroelectronics MLPF-NRG-01D3 2.4GHz Low Pass Filter
Yayınlandı: 2022-10-17 | Güncellenmiş: 2023-02-23