STMicroelectronics MLPF-WB-02D3 2.4GHz Low Pass Filter

STMicroelectronics MLPF-WB-02D3 2.4GHz Low Pass Filter integrates an impedance-matching network and harmonics filter. The matching impedance network has been tailored to maximize the RF performances of STM32WB5x and STM32WB1x in WLCSP and UFBGA packages. This device uses STMicroelectronics IPD technology on a non-conductive glass substrate, optimizing RF performances.

Features

  • Integrated impedance matching to STM32WB5x and STM32WB1x in WLCSP and UFBGA packages
  • 50Ω nominal impedance on the antenna side
  • Deep rejection harmonics filter
  • Low insertion loss
  • Small footprint
  • Low profile ≤ 630μm after reflow
  • High RF performances
  • RF BOM and area reduction
  • ECOPACK2 compliant component

Applications

  • BLUETOOTH® 5
  • OpenThread
  • Zigbee®
  • IEEE 802.15.4
  • Optimized for STM32WB5x and STM32WB1x in WLCSP and UFBGA packages

Solutions for STM32WB RF ICs

STMicroelectronics MLPF-WB-02D3 2.4GHz Low Pass Filter
Yayınlandı: 2022-10-17 | Güncellenmiş: 2023-03-21