STMicroelectronics MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

ST's STDRIVE family of half-bridge MOSFET and IGBT gate drivers are designed to operate in harsh industrial environments, withstanding high voltages up to 600V while maintaining good noise immunity and low switching losses. L6491, L6494, and L6498 high-voltage half-bridge gate drivers are particularly suited for medium- and high-capacity power switches thanks to the sink/source current capability up to 4A.

The evaluation boards EVAL6494L and EVAL6498L allow evaluation of L6494 and L6498 high voltage, high and low-side 2A gate drivers designed to operate in harsh industrial environments. The devices can withstand high voltages up to 600V while maintaining good noise immunity and low switching losses.

Videos

LONGEVITY COMMITMENT

STMicroelectronics MOSFET & IGBT Gate Drivers
Yayınlandı: 2019-02-11 | Güncellenmiş: 2024-01-30