STMicroelectronics Microstepping Motor Drivers

STMicroelectronics Microstepping Motor Driver families are a leap in microstepping innovation that substitutes expensive DSP, analog, and power components with a single IC. The digital motion engine integrated into these drivers only requires simple commands from the system microcontroller through the SPI. This can be set for acceleration, deceleration, speed, target position, and command movements.
Yayınlandı: 2019-10-30 | Güncellenmiş: 2024-02-22