STMicroelectronics NUCLEO-F767ZI STM32 Nucleo-144 Development Board
STMicroelectronics NUCLEO-F767ZI STM32 Nucleo-144 Development Board features the STM32F767ZI MCU and supports Arduino, ST Zio, and Morpho connectivity. The STM32 Nucleo-144 boards are affordable and flexible for trying out concepts and building prototypes. Choose from the various combinations of performance and power consumption features provided by the STM32 microcontroller. The SMPS significantly reduces power consumption in Run mode. The ST Zio connector extends Arduino™ Uno V3 connectivity, and the ST Morpho headers expand the functionality of the Nucleo open development platform. A wide choice of specialized shields is also available. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.Features
- STM32 microcontroller in LQFP144 package
- External SMPS to generate Vcore logic supply (only available on '-P' suffixed boards)
- Ethernet compliant with IEEE-802.3-2002 (depending on STM32 support)
- USB OTG or full-speed device (depending on STM32 support)
- 3 user LEDs
- 2 user and reset push-buttons
- 32.768kHz crystal oscillator
- ST-LINK USB VBUS or external sources flexible power-supply options
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port and debug port
- Board connectors
- USB with Micro-AB
- SWD
- Ethernet RJ45 (depending on STM32 support)
- ST Zio connector, including Arduino™ Uno V3
- ST Morpho
- Comprehensive free software libraries and examples are available with the STM32Cube package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™
- Arm Mbed Enabled™ compliant (only for some Nucleo part numbers)
Yayınlandı: 2019-04-02
| Güncellenmiş: 2024-02-13