STMicroelectronics NUCLEO-H755ZI-Q STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H755ZI-Q STM32 Nucleo-144 Board provides an affordable and flexible way to try out new concepts and build prototypes using the STM32 microcontroller. The internal or external SMPS significantly reduces power consumption in Run mode for the compatible boards.

The ST Zio connector, which extends the Arduino Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board integrates the ST-LINK debugger/programmer and does not require any separate probe.

The STM32 Nucleo-144 Board includes the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.

Features

  • Common features
    • STM32 microcontroller in LQFP144 package
    • 3 user LEDs
    • 2 user and reset push-buttons
    • 32.768kHz crystal oscillator
    • Board connectors: SWD ST Zio expansion connector including Arduino™ Uno V3ST morpho expansion connector
    • Flexible power-supply options: ST-LINK, USB VBUS, or external sources
    • On-board ST-LINK debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
    • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
    • Supports a wide choice of Integrated Development Environments (IDEs), including IAR™, Keil®, and GCC-based IDEs
  • Board-specific features
    • External or internal SMPS to generate Vcore logic supply
    • Ethernet compliant with IEEE-802.3-2002
    • USB OTG full-speed or device-only
    • Board connectors: USB with Micro-AB or USB Type-C™
    • Ethernet RJ45
    • ARM® Mbed Enabled™ compliant
Yayınlandı: 2019-10-23 | Güncellenmiş: 2024-02-22