STMicroelectronics NUCLEO-H7A3ZI-Q STM32 Nucleo-144 Board
STMicroelectronics NUCLEO-H7A3ZI-Q STM32 Nucleo-144 Board is a cost-effective and flexible way to try concepts and build prototypes. Choose from various combinations of performance and power consumption features provided by the STM32 microcontroller. The internal or external switch-mode power supply (SMPS) significantly reduces power consumption in Run mode for the compatible boards.Features
- General features
- STM32 microcontroller in LQFP144 package
- Three user LEDs
- Two user and reset push-buttons
- 32.768 kHz crystal oscillator
- SWDST Zio expansion connector, including ARDUINO® Uno V3ST morpho expansion connector
- ST-LINK, USB VBUS, or external source power-supply options
- On-board ST-LINK debugger/programmer with USB re-enumeration capability with mass storage, Virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of integrated development environments (IDEs), including IAR™, Keil®, and GCC-based IDEs
- Board-specific features
- External or internal SMPS to generate Vcore logic supply
- Ethernet compliant with IEEE-802.3-2002
- USB OTG full-speed or device-only
- USB with Micro-AB or USB Type-C™ Ethernet RJ45 board connectors
- Arm® Mbed Enabled™ compliant
Yayınlandı: 2019-12-16
| Güncellenmiş: 2024-02-14